Image is representational - see mfr. specs

AMP POWER D/L TAB HDR ASY 2P V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AMP POWER D/L TAB HDR ASY 2P V
Search Keywords: 9177456
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917745-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • Number of Signal Positions:
    0
  • Contact Retention Within Housing:
    Without
  • Connector System:
    Wire-to-Board
  • Operating Voltage:
    300 VAC
  • Number of Power Positions:
    2
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Nylon 6/6 GF
  • Packaging Quantity:
    240
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Method:
    Box
  • Contact Type:
    Tab
  • Number of Rows:
    1
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Connector & Housing Type:
    Plug
  • Rectangular Power Connector Type:
    Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Housing Color:
    Blue
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    2
  • Contact Current Rating (Max):
    3 A
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .512 in, 13.01 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
Order Increment:
240
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
7,200
$1.4277
14,400
$0.7292
21,600
$0.4964
28,800 +
$0.4864
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!