- Home ›
- All Products›
- 917745-4
917745-4
TE Connectivity / AMP Brand
AMP POWER D/L TAB HDR ASY 2P V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/L TAB HDR ASY 2P V
Search Keywords: 9177454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917745-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
Packaging Method:Box
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Housing Color:Yellow
-
Number of Rows:1
-
Position Locations Omitted:2
-
Housing Material:Nylon 6/6
-
Contact Layout:Inline
-
Operating Voltage:300 VAC
-
Number of Signal Positions:0
-
Mating Retention:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Contact Type:Tab
-
PCB Mount Alignment:With
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
Mating Retention Type:Latch
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Quantity:240
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Post
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):14 A, 3 A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.511 in, 13 mm
-
Contact Mating Area Plating Material Thickness:.8 µin, 31.49 µm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
600
$0.7245
1,200
$0.5434
1,800
$0.5071
2,400 +
$0.4970
Click for Quote
Log in
to unlock special pricing