- Home ›
- All Products›
- 917732-1
917732-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK HDR ASSY 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK HDR ASSY 12P
Search Keywords: 9177321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
PCB Contact Termination Area Plating Material Thickness:31.49 – 98.42 µin, .8 – 2.5 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Positions:12
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:100
-
Mating Retention Type:Latch
-
Contact Mating Area Length:.18 in, 4.7 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.6 in, 15.3 mm
-
Contact Underplating Material:Copper
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:High
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
PCB Mount Retention Type:Kinked
-
Circuit Application:Signal
-
Sealable:No
-
Connector Length:1.27 in, 32.5 mm
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Finish:Matte
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Housing Material:Nylon 6/6 GF
-
Number of Rows:1
-
Contact Shape & Form:Square
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.32 in, 8.2 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Mount Alignment:With
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Glow Wire Rating:Glow Wire
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
PCB Mount Retention:With
-
PCB Mount Alignment Type:Boss
-
Contact Layout:Inline
-
Packaging Type:Bag , Box
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Pin
-
Header Type:Fully Shrouded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
125
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9,000
$0.9514
18,000
$0.5021
27,000
$0.3453
36,000 +
$0.3384
Click for Quote
Log in
to unlock special pricing