- Home ›
- All Products›
- 917724-2
917724-2
TE Connectivity / AMP Brand
2.5MM SDL 4P, HDR ASSY, HIGH, RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM SDL 4P, HDR ASSY, HIGH, RED
Search Keywords: 9177242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917724-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Sealable:No
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Housing Material:Nylon 66 GF
-
Rectangular Power Connector Type:Header
-
Packaging Method:Bag
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Color:Red
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:31 – 98.42 µin, .8 – 2.5 µm
-
Circuit Application:Power & Signal
-
Glow Wire Rating:Glow Wire
-
UL Flammability Rating:12mm Flame Test per Standard UL 746C
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Ships today, if you order in
You may purchase all in-stock quantity of 509
Stock lot only:
509
MOQ for In Stock Qty:
5400
MOQ for out of Stock Qty:
5400
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.4010
5,400
$0.3645
7,920
$0.2887
10,560 +
$0.2828
Click for Quote
Log in
to unlock special pricing