- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917722-1
917722-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK HDR ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK HDR ASSY 2P
Search Keywords: 9177221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917722-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
63,122
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
13 Weeks
can ship
8/31/26