- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 917708-1
917708-1
TE Connectivity / AMP Brand
2.5 SIGNAL DBL LOCK D.L.P. 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL DBL LOCK D.L.P. 12P
Search Keywords: 9177081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Double Lock Plate
-
Dimension:31.5 x 2.2 x 6.9mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,800
$0.1417
3,600
$0.1063
5,400
$0.0992
7,200 +
$0.0972
Click for Quote
Log in
to unlock special pricing