- Home ›
- All Products›
- 917705-1
917705-1
TE Connectivity / AMP Brand
2.5 SIGNAL DBL LOCK D.L.P. 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL DBL LOCK D.L.P. 9P
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- 9 Positions
- Copper Alloy Contact Base Material
- Pre-Tin Contact Plating, Mating Area, Material
Search Keywords: 9177051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917705-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Primary Product Color:Natural
-
Number of Positions:9
-
Connector & Contact Retention Accessory Type:Double Lock Plate
-
Packaging Method:Bag
-
Primary Product Material:Nylon 6/6 GF
-
Packaging Quantity:600
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,500
$0.0937
9,000
$0.0702
13,500
$0.0656
18,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing