- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 917704-1
TE Connectivity / AMP Brand
917704-1
2.5 SIGNAL DBL LOCK D.L.P. 8P
View Datasheet Ask the Datasheet Accessories Notify Me
- Double-Lock Plate
- Number of Positions = 8
- Copper Alloy Contact Material
- Pre-Tin Contact Mating Area Plating Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917704-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Type:Double Lock Plate
-
Dimension:21.5 x 6.9mm
-
Operating Temperature:N/A