Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-176975-1

AMP UNIVERSAL POWER PLG 2P PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP UNIVERSAL POWER PLG 2P PCB
Product Highlights:
  • Connector
  • Connector Type = Header - Tab
  • Packaging Method = Loose Piece
  • Brass Contact Base Material
  • 3.96 mm Centerline, Matrix
Search Keywords: 91769751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-176975-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-176975-1 RoHS compliant?
Yes, 9-176975-1 is RoHS compliant.
What is the lead time for 9-176975-1?
The standard lead time for 9-176975-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
1600
Order Increment:
400
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3568
800
$0.3536
1,200
$0.3506
1,600
$0.3480
3,200
$0.3463
4,800
$0.3293
6,400 +
$0.3015
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!