- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917696-1
917696-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 12P
Product Highlights:
- Housing
- Plug
- Number of Positions = 12
- 2.50 mm Centerline
Search Keywords: 9176961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917696-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,298
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.6789
400
$0.6772
600
$0.6754
1,000
$0.6738
2,000
$0.4146
3,000
$0.3282
4,000 +
$0.3217
Click for Quote
Log in
to unlock special pricing