- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917692-1
917692-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 8P
Product Highlights:
- Housing
- Plug
- Number of Positions = 8
- 2.50 mm Centerline
Search Keywords: 9176921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.5351
1,200
$0.5338
2,700
$0.5323
6,000
$0.5310
12,000
$0.2811
18,000
$0.1979
24,000 +
$0.1939
Click for Quote
Log in
to unlock special pricing