Image is representational - see mfr. specs

2.5 S.D.L PLUG HSG 6P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.5 S.D.L PLUG HSG 6P BLUE
Search Keywords: 9176906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917690-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Connector Product Type:
    Housing
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Quantity:
    300
  • Number of Positions:
    6
  • Contact Current Rating (Max):
    3 A
  • Number of Rows:
    1
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Connector & Housing Type:
    Plug
  • UL Flammability Rating:
    UL 94V-0
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Height:
    11 in
  • Contact Layout:
    Inline
  • Sealable:
    No
  • Mating Retention Type:
    Latch
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Wire
  • Connector Length:
    17.5 in
  • Housing Material:
    Nylon 6/6
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Wire Size:
    20 AWG, .518 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Method:
    Bag & Box
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
300
$0.2532
1,200
$0.1995
2,700
$0.1908
5,100
$0.1881
7,500
$0.1855
25,200
$0.1031
50,100
$0.0866
100,200 +
$0.0743
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!