- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917690-1
917690-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 6P
Product Highlights:
- Housing
- Plug
- Number of Positions = 6
- 2.50 mm Centerline
Search Keywords: 9176901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,600
can ship 7/29/26
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.2783
1,200
$0.1871
2,700
$0.1701
5,100
$0.1522
10,200
$0.1347
25,200
$0.1344
50,100
$0.1198
100,200 +
$0.0986
Click for Quote
Log in
to unlock special pricing
Accessories