- Home ›
- All Products›
- 917689-6
917689-6
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 5P
Search Keywords: 9176896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917689-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Packaging Quantity:300
-
Number of Positions:5
-
Termination Method to Wire & Cable:Crimp
-
Connector Length:15 in
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:11 in
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Contact Type:Receptacle
-
Housing Material:66 Nylon
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Sealable:No
-
Mating Retention Type:Latch
-
Mating Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Wire Size:20 AWG, .518 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$0.3167
2,400
$0.2375
3,600
$0.2217
4,800 +
$0.2173
Click for Quote
Log in
to unlock special pricing