- Home ›
- All Products›
- 917688-9
917688-9
TE Connectivity / AMP Brand
SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK
Search Keywords: 9176889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917688-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Glow Wire Rating:Glow Wire
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Connector System:Wire-to-Wire
-
Housing Material:Nylon 6/6
-
Contact Type:Socket
-
Connector & Housing Type:Plug
-
Sealable:No
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:400
-
Connector Length:12.5 in
-
Connector Height:11 in
-
Contact Layout:Inline
-
Wire Size:20 AWG, .518 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
400
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,200
$0.2239
2,400
$0.1679
3,600
$0.1567
4,800 +
$0.1536
Click for Quote
Log in
to unlock special pricing