- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917688-1
TE Connectivity / AMP Brand
917688-1
SIGNAL DOUBLE LOCK PLUG HSG 4P NATURAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Number of Positions = 4
- 2.50 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917688-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -30 to 105 °C |