Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917687-1

2.5 SIGNAL D/LOCK PLUG HSG 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 SIGNAL D/LOCK PLUG HSG 3P
Product Highlights:
  • Housing
  • Plug
  • Number of Positions = 3
  • 2.50 mm Centerline
Search Keywords: 9176871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917687-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917687-1 RoHS compliant?
Yes, 917687-1 is RoHS compliant.
What is the lead time for 917687-1?
The standard lead time for 917687-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately You may purchase all in-stock quantity of 143
Stock lot only:
143
Minimum Order Quantity:
4000
Order Increment:
400
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1180
4,000
$0.1073
5,200
$0.1062
10,000
$0.0829
25,200
$0.0596
50,000
$0.0517
100,000 +
$0.0439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!