- Home ›
- All Products›
- 917686-2
917686-2
TE Connectivity / AMP Brand
2.5 S.DBL L. PLUG HSG 2P RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 S.DBL L. PLUG HSG 2P RED
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 2 Positions
Search Keywords: 9176862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917686-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Sealable:No
-
Connector Length:11 in
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Height:7.5 in
-
Mating Retention:With
-
Strain Relief:Without
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:600
-
Housing Material:Nylon 6/6
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 – 20 AWG, .326 – .518 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
You may purchase all in-stock quantity of 1,200
Stock lot only:
1200
Minimum Order Quantity:
4800
Order Increment:
600
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.0778
4,800
$0.0707
5,400
$0.0705
7,800
$0.0676
25,200
$0.0381
50,400
$0.0320
100,200
$0.0274
150,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing