- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917686-1
917686-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 2P
Product Highlights:
- Housing
- Plug
- Number of Positions = 2
- 2.50 mm Centerline
Search Keywords: 9176861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,400
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
2400
Order Increment:
600
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.1276
1,200
$0.1254
2,400
$0.1227
4,800
$0.1185
7,200
$0.1171
9,600 +
$0.1168
Click for Quote
Log in
to unlock special pricing
Accessories