- Home ›
- All Products›
- 9-1768045-2
TE Connectivity / AMP Brand
9-1768045-2
STD15Y-D
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printed Marking:D
-
Packaging Quantity:50
-
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Packaging Method:Box
-
Marker Size:STD 15
-
Marker Cut:Straight
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene