- Home ›
- All Products›
- 9-1768044-3
9-1768044-3
TE Connectivity / AMP Brand
STD12W-MINUS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD12W-MINUS
Search Keywords: 917680443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768044-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking:-
-
Packaging Method:Strip
-
Packaging Quantity:337
-
Marker Style:Snap-On
-
Marker Size:STD 12
-
Printed Marking Color:Black
-
Marker Cut:Straight
-
Primary Product Color:White
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
300
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
900
$0.0758
2,700
$0.0597
7,500
$0.0571
10,200
$0.0570
25,200
$0.0475
50,100
$0.0422
100,200
$0.0368
150,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing