- Home ›
- All Products›
- 9-1768032-8
9-1768032-8
TE Connectivity / AMP Brand
LEB-0608P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEB-0608P-4
Search Keywords: 917680328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768032-8
-
Alias/AKA:LEB-0608P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1081 -
Packaging Method:Sheet
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Number of Labels Across:23
-
Label Thickness:80 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Product Width:.314 in, 8 mm
-
Primary Product Color:Yellow
-
Product Height:.236 in, 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1081
Order Increment:
1081
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,081
$0.0494
5,405
$0.0389
10,810
$0.0372
25,944
$0.0367
50,807
$0.0352
100,533
$0.0338
150,259
$0.0337
250,792 +
$0.0336
Click for Quote
Log in
to unlock special pricing