- Home ›
- All Products›
- 9-1768016-8
9-1768016-8
TE Connectivity / AMP Brand
EB1119
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EB1119
Search Keywords: 917680168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768016-8
-
Alias/AKA:EB1119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Label Thickness:200 Micron
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Packaging Method:Sheet
-
Packaging Quantity:200
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:Yellow
-
Primary Product Material:Vinyl
-
Product Width:.75 in, 19 mm
-
Product Height:.433 in, 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
200
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1215
4,000
$0.1034
6,000
$0.1019
8,000
$0.1009
26,000
$0.0868
50,000
$0.0763
100,000
$0.0743
150,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing