- Home ›
- All Products›
- 9-1768016-6
9-1768016-6
TE Connectivity / AMP Brand
CSL-14033P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSL-14033P-4
Search Keywords: 917680166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768016-6
-
Alias/AKA:CSL-14033P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:12
-
Label Style:Die-Cut
-
Packaging Method:Sheet
-
Number of Labels Across:6
-
Label Type:Self-Laminating
-
Printable Label Height:1 in, 25.4 mm
-
Operating Temperature Range:-30 – 120 °C, -40 – 248 °F
-
Primary Product Material:Polyester
-
Product Width:1.31 in, 33.3 mm
-
Primary Product Color:Yellow
-
Label Thickness:45 Micron
-
Product Height:5.51 in, 140 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$32.53
60
$20.02
90
$15.85
120 +
$15.53
Click for Quote
Log in
to unlock special pricing