- Home ›
- All Products›
- 9-1768016-4
9-1768016-4
TE Connectivity / AMP Brand
CSL-09333P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSL-09333P-4
Search Keywords: 917680164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768016-4
-
Alias/AKA:CSL-09333P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Label Style:Die-Cut
-
Packaging Quantity:18
-
Packaging Method:Sheet
-
Label Type:Self-Laminating
-
Number of Labels Across:6
-
Operating Temperature Range:-30 – 120 °C, -40 – 248 °F
-
Printable Label Height:1 in, 25.4 mm
-
Product Width:1.31 in, 33.3 mm
-
Primary Product Material:Polyester
-
Label Thickness:45 Micron
-
Product Height:3.66 in, 93 mm
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
180
$1.1030
360
$1.0536
540
$1.0509
1,080
$0.7126
2,520
$0.5802
5,040
$0.5286
7,560
$0.5145
10,080 +
$0.4894
Click for Quote
Log in
to unlock special pricing