- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1768016-3
TE Connectivity / AMP Brand
9-1768016-3
CSL-06933P-9
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1768016-3 |
| Alias/AKA: | CSL-06933P-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Label Height: | 2.72 in, 69 mm |
| Label Style: | Die-Cut |
| Printable Label Height: | .87 in, 22 mm |
| Label Thickness: | 55 Micron |
| Packaging Quantity: | 24 |
| Label Type: | Self-Laminating |
| Cable Diameter (Min): | .276 in, 7 mm |
| Operating Temperature Range: | -30 – 120 °C, -40 – 248 °F |
| Recommended Printer Ribbon: | See Printer Ribbon Matrix |
| Packaging Method: | Sheet |
| Label Material: | Polyester |
| Accepts Cable Diameter (Max): | .589 in, 15 mm |
| UL Listed: | No |
| Number of Labels Across: | 6 |
| Adhesive Type: | Permanent Acrylic Adhesive |