- Home ›
- All Products›
- 9-1768016-0
9-1768016-0
TE Connectivity / AMP Brand
CSL-06925P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSL-06925P-4
Search Keywords: 917680160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1768016-0
-
Alias/AKA:CSL-06925P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Number of Labels Across:8
-
Label Type:Self-Laminating
-
Packaging Method:Sheet
-
Packaging Quantity:32
-
Label Style:Die-Cut
-
Operating Temperature Range:-30 – 120 °C, -40 – 248 °F
-
Printable Label Height:.67 in, 17 mm
-
Primary Product Color:Yellow
-
Product Height:2.72 in, 69 mm
-
Primary Product Material:Polyester
-
Product Width:.98 in, 25 mm
-
Label Thickness:45 Micron
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5600
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,600
$0.7220
11,200
$0.3822
16,800
$0.2690
22,400 +
$0.2636
Click for Quote
Log in
to unlock special pricing