- Home ›
- All Products›
- 917636-1
917636-1
TE Connectivity / AMP Brand
MATE-N-LOK PIN CONT H-PRESSURE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MATE-N-LOK PIN CONT H-PRESSURE
Search Keywords: 9176361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917636-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:4000
-
Power Contact Type:Contact
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):10 A
-
Contact Type:Pin
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Retention Within Housing:With
-
Mating Pin Diameter:.084 in, 2.14 mm
-
Wire Contact Termination Area Plating Thickness:31.49 – 78.74 µin, .8 – 2 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:20 – 14 AWG, .52 – 2.08 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
Barrel Type:Open
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.2029
8,000
$0.1249
12,000
$0.0989
16,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing