- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917572-7
917572-7
TE Connectivity / AMP Brand
1.5 B-T-W PLUG HSG 7P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.5 B-T-W PLUG HSG 7P BLACK
Product Highlights:
- Housing
- Number of Positions = 7
- 1.50 mm Centerline
- Without Boss
Search Keywords: 9175727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917572-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:10 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44,588
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$3.37
1,000
$3.36
2,500
$3.35
4,000
$3.34
8,000
$1.70
12,000
$1.16
16,000 +
$1.14
Click for Quote
Log in
to unlock special pricing