- Home ›
- All Products›
- 9-1755142-1
9-1755142-1
TE Connectivity / AMP Brand
7022NKIST=RLY,STD,OFF,2P,48V,300S,I
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022NKIST=RLY,STD,OFF,2P,48V,300S,I
Search Keywords: 917551421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1755142-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:Off-Delay
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):1 – 300 seconds
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$3,871.04
2
$2,049.37
3
$1,442.15
4 +
$1,413.31
Click for Quote
Log in
to unlock special pricing