- Home ›
- All Products›
- 9-1755142-0
9-1755142-0
TE Connectivity / AMP Brand
7022SE=RLY,STD,OFF,2P,250V,200S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022SE=RLY,STD,OFF,2P,250V,200S
Search Keywords: 917551420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1755142-0
-
Alias/AKA:7022SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Timing Range (Off-Time):20 – 200 seconds
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$1,502.15
2
$924.40
3
$731.82
4 +
$717.18
Click for Quote
Log in
to unlock special pricing