- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917534-1
917534-1
TE Connectivity / AMP Brand
040 MLC CAP ASSY 14P H LOW PRO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
040 MLC CAP ASSY 14P H LOW PRO
Search Keywords: 9175341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,832
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
90
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
90
$2.13
100
$2.12
225
$2.11
450
$1.59
675
$1.49
900 +
$1.46
Click for Quote
Log in
to unlock special pricing