Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917512-3

DYNAMIC D-3 TAB CONT. 2L AU 0.76 L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 TAB CONT. 2L AU 0.76 L/P
Search Keywords: 9175123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917512-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917512-3 RoHS compliant?
Yes, 917512-3 is RoHS compliant.
What is the lead time for 917512-3?
The standard lead time for 917512-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,856
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.410
500
$1.407
1,000
$1.403
2,500
$1.400
5,000
$0.741
7,500
$0.521
10,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!