Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917511-3

Contact SKT Crimp ST Cable Mount 14-16AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 9175113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917511-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917511-3 RoHS compliant?
Yes, 917511-3 is RoHS compliant.
What is the lead time for 917511-3?
The standard lead time for 917511-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,924
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
29 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.124
250
$0.729
500
$0.664
1,250
$0.584
2,500
$0.552
3,750
$0.550
5,000 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!