- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917511-2
917511-2
TE Connectivity / AMP Brand
DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 9175112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,856
Can Ship immediately
Minimum Order Quantity:
50
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.5439
500
$0.3990
1,000
$0.3261
3,000
$0.3229
5,000
$0.3213
8,000
$0.3197
10,000
$0.3181
15,000 +
$0.3165
Click for Quote
Log in
to unlock special pricing