- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917485-3
TE Connectivity / AMP Brand
917485-3
DYNAMIC D-3 TAB CONT. 2L AU 0.76
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Product Series = D-3
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917485-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:15 A
-
Termination Method:Crimp