- Home ›
- All Products›
- 9-1740617-9
9-1740617-9
TE Connectivity / AMP Brand
AMP MODU II SOLDER STRAP 25POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MODU II SOLDER STRAP 25POS
Search Keywords: 917406179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1740617-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1500
-
Header Type:Breakaway
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Retention:Without
-
Housing Temperature Rating:Standard
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:3 µin, .07 µm
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:PBT
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:50
-
Primary Product Color:Green
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,500
$1.0448
9,000
$0.5514
13,500
$0.3792
18,000 +
$0.3716
Click for Quote
Log in
to unlock special pricing