- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 9-1740154-3
9-1740154-3
TE Connectivity / AMP Brand
DUOPLUG MKII FEMALE HSG WITH PCB LOCKING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG MKII FEMALE HSG WITH PCB LOCKING
Search Keywords: 917401543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1740154-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15400 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Card Thickness:N/A
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7700
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7,700
$0.4316
15,400
$0.2285
23,100
$0.1608
30,800 +
$0.1576
Click for Quote
Log in
to unlock special pricing