- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917354-1
917354-1
TE Connectivity / AMP Brand
Conn Housing PL 12 POS 6.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 12 POS 6.5mm Crimp ST Cable Mount Natural Bag
Product Highlights:
- Housing
- Plug
- Number of Positions = 12
- 6.50 mm Centerline
- Mount = Free Hanging
Search Keywords: 9173541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917354-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:3003494VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
719
Can Ship immediately
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
11 Weeks
can ship
7/27/26