- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 9-1734774-7
9-1734774-7
TE Connectivity / AMP Brand
PCI EXP 2.3L 164 POS BLK 30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCI EXP 2.3L 164 POS BLK 30u"
Search Keywords: 917347747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1734774-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:164
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,121
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
30
$10.69
250
$10.67
500
$10.64
1,125
$10.61
2,250
$5.42
3,375
$3.69
4,500 +
$3.62
Click for Quote
Log in
to unlock special pricing