- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 9-1734774-1
9-1734774-1
TE Connectivity / AMP Brand
PCI EXP 2.3L 36 POS BLK 30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCI EXP 2.3L 36 POS BLK 30u"
Search Keywords: 917347741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1734774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:36
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,450
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Order Increment:
70
7 Weeks
can ship
6/30/26