- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1734506-8
9-1734506-8
TE Connectivity / AMP Brand
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Box/Tray
Search Keywords: 917345068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1734506-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$10.91
250
$10.88
500
$10.85
1,080
$10.83
2,160
$5.53
3,240
$3.76
4,320 +
$3.69
Click for Quote
Log in
to unlock special pricing