Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917319-6

Conn Housing RCP 7 POS 2.4mm Crimp ST Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 7 POS 2.4mm Crimp ST Cable Mount
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Sealed
Search Keywords: 9173196
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917319-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 917319-6 discontinued?
Yes, 917319-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 917319-6 RoHS compliant?
Yes, 917319-6 is RoHS compliant.
What is the lead time for 917319-6?
The standard lead time for 917319-6 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Minimum Order Quantity:
60
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.160
350
$1.100
1,300
$1.060
3,400
$1.020
10,500 +
$0.974
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!