- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917318-4
TE Connectivity / AMP Brand
917318-4
Conn Housing PL 7 POS 2.4mm Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917318-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 7 |
| Operating Temperature: | -40 to 150 °C |
-
This product is discontinued, but still in stock.
-