- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917309-1
TE Connectivity / AMP Brand
917309-1
MINI MLC CONN. TAB CONT.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MINI MLC CONN. TAB CONT.
Product Highlights:
- Contact
- Contact Gender = Tab
Search Keywords: 9173091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917309-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 917309-1 RoHS compliant?
Yes, 917309-1 is RoHS compliant.
What is the lead time for 917309-1?
The standard lead time for 917309-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
12000
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
12,000
$0.0388
36,000
$0.0373
60,000
$0.0367
108,000
$0.0359
156,000
$0.0354
252,000
$0.0348
504,000 +
$0.0343
Click for Quote
Log in
to unlock special pricing
Accessories