- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917308-1
TE Connectivity / AMP Brand
917308-1
MINI MLC CONN REC CONT.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917308-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
12000 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |