- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917241-6
917241-6
TE Connectivity / AMP Brand
DYNAMIC D-3500 WTW TAB HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3500 WTW TAB HSG 12P
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 12
- Mount = Panel Mount
Search Keywords: 9172416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917241-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,657
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$2.709
200
$2.683
300
$2.478
400 +
$2.144
Click for Quote
Log in
to unlock special pricing