- Hogar ›
- Todos los productos›
- 9-1719683-9
9-1719683-9
TE Connectivity / AMP Brand
48POS MIXED MQS REC SEALED COD 2
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Box embalaje
Certificate of Compliance Guarantee
Descripción
+
48POS MIXED MQS REC SEALED COD 2
Palabras clave de búsqueda: 917196839
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / AMP Brand
-
Nº de pieza:9-1719683-9
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Paquete estándar del proveedor:
484 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Number of Positions:48
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Primary Product Color:Gray
-
Number of Rows:4
-
Sealable:Yes
-
Packaging Method:Box
-
Operating Voltage:14 VDC
-
Packaging Quantity:484
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Width:1.354 in, 34.4 mm
-
Product Length:1.559 in, 39.6 mm
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.098 in, .137 in, .145 in, 2.5 mm, 3.5 mm, 3.7 mm
-
Contact Type:Receptacle
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.025 in, .059 in, .63 mm, 1.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm , 1.5mm
-
Strain Relief:With
-
Contact Current Rating (Max):15 A, 7.5 A
-
Housing Material:PA GF
-
Connector Shape:Rectangular
-
Connector Height:1.47 in, 37.35 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
121
33 Weeks
puede enviar
28/12/26
Precio (USD)
Qty
Precio por unidad
121
$8.38
242
$5.16
363
$4.08
484 +
$4.00
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales