- Home ›
- All Products›
- 9-1719675-9
9-1719675-9
TE Connectivity / AMP Brand
32POS MIXED MQS REC SEALED COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32POS MIXED MQS REC SEALED COD 1
Search Keywords: 917196759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1719675-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
528 -
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
Number of Positions:32
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Packaging Quantity:528
-
Sealable:Yes
-
Number of Rows:4
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Width:1.354 in, 34.4 mm
-
Product Length:1.165 in, 29.6 mm
-
Contact Current Rating (Max):15 A, 7.5 A
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Strain Relief:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment:With
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.098 in, .145 in, 2.5 mm, 3.7 mm
-
Contact Size:.63mm , 1.5mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.47 in, 37.35 mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.025 in, .059 in, .63 mm, 1.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
132
$7.83
264
$4.82
396
$3.81
528 +
$3.74
Click for Quote
Log in
to unlock special pricing