- Home ›
- All Products›
- 917067-6
917067-6
TE Connectivity / AMP Brand
040-2 TAB CONT S GOLD 22-18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040-2 TAB CONT S GOLD 22-18
Search Keywords: 9170676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917067-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Quantity:7000
-
Packaging Method:Reel
-
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size:22 – 18 AWG, .3 – .85 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm², .6 mm², .8 mm²
-
Mating Tab Width:.039 in, 1 mm
-
Contact Size:1mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,250
$1.632
10,500
$0.861
15,750
$0.592
21,000 +
$0.581
Click for Quote
Log in
to unlock special pricing